Skip to content
information
Shopping from the United States?

HARTING 09451151560

Han 3A RJ45 10G metal plug set, HARTING RJ Industrial Series

Mfr. Part #: 09451151560 / RS Stock #: 70104275

HARTING

HARTING 09451151560

Mfr. Part #: 09451151560
RS Stock #: 70104275

Description

Han 3A RJ45 10G metal plug set, HARTING RJ Industrial Series

In Stock:

77

Price

Qty.

Standard Price

1

$68.831,64

5

$65.391,30

10

$64.012,68

25

$62.634,06

50

$61.255,44

100

$59.876,82

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Family Name
Industrial Connectors Han
Type
Network (Cat 5/6) Cables

Overview

HARTING Han-Modular Family - HARTING RJ Industrial Series of Communication Solutions:

The HARTING RJ Industrial® 10G is HARTING's next generation of the world’s first RJ45 connector for tool less connection. This new RJ45 connector features a future-proof design for 10 Gigabit Ethernet. It offers reliable and quickly connection and uses proven insulation displacement terminal technology. The insulation displacement terminals are designed for rigid and flexible conductors with an extremely broad range of wire cross-sections.

Cables with diameters from 4.5 to 9 mm are securely fixed in place inside the connector by a newly developed cable gland, allowing users to connect all customary Ethernet cable types with this one RJ45 connector type. Its compact design makes the rugged and industry-standard IP 20 model also suitable for multi-port RJ45 jacks. In addition to the IP 20 models, all known IP 65 / IP 67 PushPull types up to Han® 3 A are now available with this new insert.

The Han-Modular® series is designed for combining different Assembly details transmission media in one connector. The multifaceted system of inserts, contacts, frames, hoods and housings fulfils individual customer requirements. To continuously enable new configurations, the Han-Modular® series growths constantly. More than 50 different modules for different transmission media are available. These cover various termination techniques.

Features:
  • Available in straight and angled versions
  • Double connector friendly for wire sections of AWG 27 / 7 to AWG 22 / 1 and cable diameter from 4.5 to 9 mm for all usual Ethernet cable types in industry and Office IT
  • Safe and rapid tool free cabling with captive wire manager
  • Cat. 6, transfer class EA, suitable for 1 and 10 Gigabit Ethernet
  • Small and multi-port capable
  • Suitable for industry, robust yet light
  • The same installation technology for all connector types from IP 20 to PushPull