Skip to content
information
Shopping from the United States?

HARTING 09300161220

, 16B, Side Entry, Double Lever, IP65, Aluminium die-cast, Han B Series

Mfr. Part #: 09300161220 / RS Stock #: 70449062

HARTING

HARTING 09300161220

Mfr. Part #: 09300161220
RS Stock #: 70449062

Description

, 16B, Side Entry, Double Lever, IP65, Aluminium die-cast, Han B Series

In Stock:

4

Price

Qty.

Standard Price

1

$49.468,86

5

$45.506,88

10

$41.308,92

50

$38.092,14

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Base Type
Side Entry
Family Name
Han A/B Family
Housing Color
Dust Gery
Housing Material
Aluminium Die-Cast
IP Rating
IP65
Lock Type
Double Lever
Size
16B in

Overview

strong>HARTING Han-Modular Family - Han A and B Series of Industrial Connectors:

Standard hoods/housings for industrial connectors.

Features:
? Field of application: For excellent mechanical and electrical protection in demanding environments, for example, in the automobile and mechanical engineering industries also for process and regulation control applications
? Distinguishing feature: Hoods/housings color-coded grey (RAL 7037)
? Material of hoods/housings: Die-cast light alloy
? Locking levers: Han-Easy Lock® Cable entry protection Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices
? Innovative Han-Quick Lock® termination with reduced wiring times
? No special tools required
? Suitable for all metal and plastic hoods and housings of the series Han® 3 A
? For currents up to 10 A

Series Compatibility:
The Han-Snap® elements are compatible with the standard inserts and terminal block connectors of the following series (named series Han B as follows):
? Han D®, 40 and 64 pins
? Han DD®
? Han E® Han D / DD
? Han® EE
? Han® EEE
? Han® ES
- Han Hv E®
- Han® Hv ES
- Han® HsB
- Han-Com®
- Han-Modular®