Skip to content
information
Shopping from the United States?

Hammond Power Solutions C1F003EES

Transformer, Potted, 1PH, 3KVA, 120/240Vi, 120/240Vo

Mfr. Part #: C1F003EES / RS Stock #: 70602709

Hammond Power Solutions

Hammond Power Solutions C1F003EES

Mfr. Part #: C1F003EES
RS Stock #: 70602709

Description

Transformer, Potted, 1PH, 3KVA, 120/240Vi, 120/240Vo

In Stock:

2

Price

Qty.

Standard Price

1

$1.222.488,18

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Available Voltage
240 VAC ; 480 VAC
Configuration
Encapsulated
Frequency
60 Hz
Needed Voltage
120 VAC ; 240 VAC
Phase
1 Phase
Power Rating
3 kVA
Primary Voltage
240/480 VAC
Secondary Voltage
120/240 VAC
UPC Code
803423092283

Overview

HPS Fortress is an innovative design that provides the ideal solution for commercial applications where quality, ease of installation, and low cost are key.

All units are encapsulated with electrical grade silica sand and resin compounds, which completely enclose the core and coil to seal out moisture, airborne contaminants and eliminates corrosion and deterioration.