Hammond Manufacturing PJ18168H
Enclosure, Junction Box, Polyester, NEMA 4X, Hinged, Screw Cover, 18.4x16.4x8.13
Mfr. Part #: PJ18168H / RS Stock #: 70166907
Price
Qty.
Standard Price
1
$344.207,88
5
$326.993,76
Additional Inventory
Can ship in 10 days:
22
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
8 in
Approximate Height
18 in
Approximate Width
16 in
Color
Gray
Configuration
Without Knock-Outs
Enclosure Mounting
Wall Mount
IP Rating
IP66
Material
Polyester
NEMA Rating
NEMA 13
Size
Medium in
Type
Junction Box
UPC Code
623980950969
Overview
UL 508 Type 1, 2, 3, 4, 4X, 12 and 13
CSA Type 1, 2, 3, 4, 4X, 12 and 13
Complies with NEMA Type 1, 2, 3, 4, 4X, 12 and 13
Complies with IEC 529, IP66
Medium Gray Molded Fiberglass Polyester Enclosure with Matching Cover
Standard JIC Sizes Under 18" × 16"
Door Fasteners Include a Provision for Padlocking
Continuous Stainless Steel Door Hinge
Operating Temperature: -40°C to 130°C (-40°F to 266°F)
Impact Index of 6.78 J (5 Ft./Lb.)
10-32 Threaded Brass Inserts Are Provided for Optional Inner Panel or Terminal Kit Mounting, Hardware Is Included
Threaded Brass Inserts Are Provided for Mounting Feet to the Rear of the Enclosure
Stainless Steel Mounting Brackets and Hardware Are Provided for Mounting to the Rear of the Enclosure
Enclosures Are Easily Punched, Cut or Drilled
Optional Inner Panels Are Available in White Powder Coated Steel or Unfinished Aluminum
CSA Type 1, 2, 3, 4, 4X, 12 and 13
Complies with NEMA Type 1, 2, 3, 4, 4X, 12 and 13
Complies with IEC 529, IP66
Medium Gray Molded Fiberglass Polyester Enclosure with Matching Cover
Standard JIC Sizes Under 18" × 16"
Door Fasteners Include a Provision for Padlocking
Continuous Stainless Steel Door Hinge
Operating Temperature: -40°C to 130°C (-40°F to 266°F)
Impact Index of 6.78 J (5 Ft./Lb.)
10-32 Threaded Brass Inserts Are Provided for Optional Inner Panel or Terminal Kit Mounting, Hardware Is Included
Threaded Brass Inserts Are Provided for Mounting Feet to the Rear of the Enclosure
Stainless Steel Mounting Brackets and Hardware Are Provided for Mounting to the Rear of the Enclosure
Enclosures Are Easily Punched, Cut or Drilled
Optional Inner Panels Are Available in White Powder Coated Steel or Unfinished Aluminum