Skip to content
information
Shopping from the United States?

Hammond Manufacturing 1590WBBSFBK

enclosure - watertight diecast

Mfr. Part #: 1590WBBSFBK / RS Stock #: 70315995

Hammond Manufacturing

Hammond Manufacturing 1590WBBSFBK

Mfr. Part #: 1590WBBSFBK
RS Stock #: 70315995

Description

enclosure - watertight diecast

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$43.643,88

3

$41.445,54

Additional Inventory

Can ship in 10 days:

3

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Height
8.7 in
UPC Code
623980400532

Overview

Hammond 1590 Series — Diecast Aluminum Enclosures | General Purpose, Wall-Mounting, Water-Tight:

***NOTE: 1590 Series enclosures feature factory-tapped assembly screw holes that accept machine screws, which are included with the enclosures. Most sizes require four (4) screws. 1590BX, 1590BX2, 1590D, 1590DD, 1590DE, 1590E, 1590EE & 1590R1 require six (6). 1590F requires eight (8). Gaskets are included with watertight 1590 enclosures. They can also be purchased as a kit if you'd like to upgrade an IP54 enclosure to IP65.

1590 Features:
  • Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure
  • Lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding
  • Unpainted version is vibra finished for a smooth surface with no sharp edges
  • Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings
  • Standard versions are designed to meet IP54
  • Water-tight versions are designed to meet IP65
  • Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
  • Satin black painted version is painted with tough polyester powder paint for a lasting finish, even after machining
  • Black screws are included to enhance appearance
  • Each kit includes two pre-formed silicone gaskets
  • Gaskets include adhesive backing for easy installation
  • Allows enclosure to be machined and/or painted first and gasketed later
  • Gasket is applied to the lid
  • Designed to meet IP65 with properly installed gasket and lid screws torqued to 25-30 cN.m (36-43 ozf.in)