Skip to content
information
Shopping from the United States?

Guardian Electric A422-064103-02

Solenoid, Tubular, 24 VDC, Continuous Duty

Mfr. Part #: A422-064103-02 / RS Stock #: 70161939

Guardian Electric

Guardian Electric A422-064103-02

Mfr. Part #: A422-064103-02
RS Stock #: 70161939

Description

Solenoid, Tubular, 24 VDC, Continuous Duty

In Stock:

85

Price

Qty.

Standard Price

1

$97.782,66

10

$92.901,60

25

$88.008,12

50

$83.114,64

100

$78.233,58

250

$73.340,10

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Action
Push
Alternate Mfr Part Number
TP12X13-C-24D
Coil Resistance
28.4 Ohms
Configuration
Tubular
Diameter
1.5 mm ; 38.1 in
Dimensions
1.68 in L
Duty Cycle
Continuous
Force
45 oz.
Includes
  • Mounting Bracket
  • Hex Nut
  • Lock Washer In Box
  • Input Voltage Rating
    24 VDC
    Mounting Thread Size
    1-27 UNS
    Mounting Type
    1-27 UNS
    Operating Point
    0.75 In. - 3.2 oz.
    Operation
    0.75 In. - 3.2 oz.
    Power Rating
    21.3 W
    Primary Type
    Frame
    Stroke
    0.75” (19.05mm) in
    Supply Voltage
    24 VAC
    Termination Coil
    Flying leads
    Type
    Linear
    Voltage Rating
    24 VDC
    Weight
    10.2 oz

    Overview

    Features:
    High performance construction
    Available return spring kit
    DC applications only
    See T12x13 for pull applications
    RoHS Compliant
    UL Recognized
    Coil Termination: 6.5” Wire leads
    22 AWG (standard)