Skip to content
information
Shopping from the United States?

Guardian Electric A420-066092-00

Solenoid, Tubular, 12 VDC, Intermittent Duty

Mfr. Part #: A420-066092-00 / RS Stock #: 70161904

Guardian Electric

Guardian Electric A420-066092-00

Mfr. Part #: A420-066092-00
RS Stock #: 70161904

Description

Solenoid, Tubular, 12 VDC, Intermittent Duty

In Stock:

42

Price

Qty.

Standard Price

1

$30.987,90

10

$29.435,40

25

$27.882,90

50

$26.330,40

100

$24.790,32

250

$23.237,82

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Action
Push
Alternate Mfr Part Number
TP6X12-I-12D
Coil Resistance
12.1 Ohms
Configuration
Tubular
Diameter
0.75 mm ; 19.05 in
Dimensions
1.54 in L
Duty Cycle
Intermittent
Force
18 oz.
Includes
  • Mounting Bracket
  • Hex Nut
  • Lock Washer In Box
  • Input Voltage Rating
    12 VDC
    Mounting Thread Size
    15/32-32 UNEF-2A
    Mounting Type
    15/32-32 UNEF-2A
    Operating Point
    0.25 In. - 7 oz.
    Operation
    0.25 In. - 7 oz.
    Power Rating
    12.5 W
    Primary Type
    Frame
    Stroke
    0.375” (9.53mm) in
    Supply Voltage
    12 VDC
    Termination Coil
    Flying leads
    Type
    Linear
    Voltage Rating
    12 VDC
    Weight
    2.34 oz

    Overview

    Features:
    High performance construction
    Available return spring kit
    DC applications only
    See T6x12 for pull applications
    RoHS Compliant
    UL Recognized
    Coil Termination: 6.5” Wire leads
    26 AWG (standard)