Skip to content
information
Shopping from the United States?

Global Specialties EXP-350E

Solderless Breadboard, ABS, 3.25"Lx1.75"W, 1.5A, 36V, 270 Tie-Points, EXP Series

Mfr. Part #: EXP-350E / RS Stock #: 70156544

Global Specialties

Global Specialties EXP-350E

Mfr. Part #: EXP-350E
RS Stock #: 70156544

Description

Solderless Breadboard, ABS, 3.25"Lx1.75"W, 1.5A, 36V, 270 Tie-Points, EXP Series

In Stock:

1

Price

Qty.

Standard Price

1

$11.575,44

10

$10.942,02

20

$10.855,08

50

$10.668,78

100

$10.420,38

200

$10.184,40

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacity
3 Ah
Current Rating
1.5 A
Socket Type
ABS plastic and phosphor-bronze contacts
Terminal Size
270 Points in
Type
Breadboard
Voltage Rating
36 V

Overview

The Global Specialties economically-priced solderless breadboarding sockets connect easily by way of molded key tabs to other economy line breadboarding sockets, or bus strips. Most economy line sockets come with colored numbers, allowing for convenient and easy viewing of circuit connections. Global's solderless breadboards can be used to experiment and design a multitude of analog and digital circuits, as well as test fixture and prototyping applications. Sockets are made of ABS plastic and phosphor-bronze contacts.
Specifications
?
Strip Length: 3.25 in
?
Strip Width: 1.75 in
?
Tie Points: 270
?
Term Clips: 54
?
IC Capacity: 3