Skip to content
information
Shopping from the United States?

Genteq 97F8246

Capacitor, 6, 600 VAC, +/-6%

Mfr. Part #: 97F8246 / RS Stock #: 70102910

Genteq

Genteq 97F8246

Mfr. Part #: 97F8246
RS Stock #: 70102910

Description

Capacitor, 6, 600 VAC, +/-6%

In Stock:

30

Price

Qty.

Standard Price

1

$15.885,18

5

$14.618,34

10

$13.500,54

20

$12.233,70

50

$11.277,36

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
6 uF
Capacitance Range
0.001 to 9999 uF
Element Material
Polypropylene Metallized
Termination
QC Tabs
Tolerance
6% %
Voltage Rating
600 VAC

Overview

This series of GEM III is designed specifically for applications such as AC filters where harmonic frequencies greater than 60 Hz are common. Application Data is provided on the datasheet that gives the Equivalent Series Resistance (ESR) for these units. This allows the user to calculate the losses for each design / application and to ensure that they are kept within the permissible limits.

Specifications. Available Capacitance Range: 2 to 120 ?F. Tolerance: ±3%** or ±6%*. Available Voltage Range: 240 to 660 VAC. Operating Temperature: -40°C to +70°C* or -40°C to +90°C**. Storage Temperature: -40°C to +90°C. Frequency: 50/60 Hz. Operating Life: 60,000 hours. Standard: EIA-456 Compliant.

  • Metallized Film Capacitor
  • Pressure Sensitive Interrupter (PSI)