Finder 65.31.8.230.0300
SPST-NO Flange Mount RelayTab 30A 230VAC, 65 Series
Mfr. Part #: 65.31.8.230.0300 / RS Stock #: 70747509
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$20.207,34
10
$19.201,32
25
$18.182,88
50
$17.176,86
100
$16.170,84
250
$15.152,40
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2452087
Coil Voltage
230 VAC
Contact Current Rating
30 A
Contact Form
SPST-NO + SPST-NC
Contact Voltage Rating
300 V
Control Voltage
230 V
Current Rating
30 A
Mounting Type
Panel Mount
Primary Type
Power Relays
Relay Type
General Purpose
Overview
Type 55.33 General purpose plug-in relay. 3 CO 10 A. For use with 94 Series sockets.