Skip to content
information
Shopping from the United States?

Festo SDE5-D10-O-Q6-P-M8

Pressure Sensor, 0 to 10 bar, Push-in Ports, PNP, 3 Pin M8, SDE5 Series

Mfr. Part #: SDE5-D10-O-Q6-P-M8 / RS Stock #: 70991715

Festo

Festo SDE5-D10-O-Q6-P-M8

Mfr. Part #: SDE5-D10-O-Q6-P-M8
RS Stock #: 70991715

Description

Pressure Sensor, 0 to 10 bar, Push-in Ports, PNP, 3 Pin M8, SDE5 Series

In Stock:

3

Price

Qty.

Standard Price

1

$189.790,02

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
527464
IP Rating
IP40
Output
PNP
Supply Voltage
15-30 VDC
Termination
M8 3-Pin
Type
Vacuum

Overview

Features:
  • Programmable and configurable pressure switch for simple pressure sensing tasks
  • Threshold/window comparator
  • Switching point adjustment by teach-in function