Excelta Corporation AA-SA-SE*
Tweezer, Stainless steel, General purpose
Mfr. Part #: AA-SA-SE* / RS Stock #: 70034142
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$10.432,80
10
$9.811,80
25
$9.550,98
50
$9.290,16
100
$9.029,34
250
$8.768,52
500
$8.557,38
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Precision Tweezers
Dimensions
5.00 in L
Magnetic Type
Anti-Magnetic
Material
Stainless Steel
Tip Size
Medium in
Tip Style
Precision
Tip Type
Straight
Type
Tweezer
Overview
Boley Style Electronic Tweezers
Straight tips with medium points.
General purpose use. the economical price makes these tweezers and very popular choice.
Straight tips with medium points.
General purpose use. the economical price makes these tweezers and very popular choice.