Skip to content
information
Shopping from the United States?

ENM Company T44A69A

Hour Meter, Round Case, 6-Digit, Non-Volatile Memory, 115-275VAC/VDC, 50/60Hz

Mfr. Part #: T44A69A / RS Stock #: 70000866

ENM Company

ENM Company T44A69A

Mfr. Part #: T44A69A
RS Stock #: 70000866

Description

Hour Meter, Round Case, 6-Digit, Non-Volatile Memory, 115-275VAC/VDC, 50/60Hz

Out of Stock

Price

Qty.

Standard Price

1

$27.460,62

2

$26.144,10

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
SAE
Connection Type
Terminal
Dimensions, Cutout, Inches
50.8 (Dia.) mm
Display Digit Height
7 mm
Display Type
Digital, LCD
For Use With
Maintenance Applications
Function
Hour Meter
Input Signal Type
AC/DC Voltage
Input Type
Voltage
Maximum Opening Temperature
85 °C
Measurement Range
0 to 99999.9 hr.
Measuring Range
0 to 99999.9 hrs.
Minimum Operating Temperature
-40 °C
Mounting Type
Panel
Number of Digits
6 Digits
Panel Cut Out
2 in., 50.8 mm Dia. DIN
Series
T44 Series
Special Features
Non-Volatile Memory, Epoxy Encapsulated
Standards
IP67
Supply Voltage
115 to 275 VDC VDC
Temperature Range
-40 to +85 °C
Termination
1/4 In. Terminals
Type
Electronic

Overview

ENM's Series T44 Hour Meter features a 6-digit, 7 segment LCD display. The accumulated hours are stored on powerless, non-volatile data backup using CMOS EEPROM technology, where small space and reliable instruments are required with memory that does not rely on a battery. The unit is ideal for maintenance applications. Hour meters display hour glass and decimal point.

Features:
  • Epoxy Encapsulated
  • Data Retained up to 25 Years ?AC/DC Voltage Compatible ?Easy to Read 7 mm Digits ?Flashing Hourglass Icon Shows it is Working ?Reset Optional
  • Wide Operating Temperature Range ?Solid State Electronics?Silent Operation, No Moving Parts