Edwards Signaling 876-N5
Audio Warning Device,Horn,Vibrating,Siren,120VAC Sup,0.13A,Surface Mnt,103dB
Mfr. Part #: 876-N5 / RS Stock #: 70016614
Price
Qty.
Standard Price
1
$386.485,56
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Gray
Current Rating
0.13 Amp
Decibel Range
88 to 113 dB
Decibels at 1 Meter
113 dB
Family Name
AdaptaHorn Family
Features
Plc Compatible ; Corrosion Resistant ; Weatherproof
Finish
Corrosion Resistant
Mounting Type
Surface Mount
Operation
Siren
Power Rating
15.6 VA
Primary Type
Horn
Product Header
AdaptaHorn® Grille Type Vibrating Horn
Sound Level
103 dB @ 10 ft. dB
Special Features
Plug-In Assembly ; Corrosion Resistant ; Die-Cast Housing ; Volume Control
Supply Voltage
120 VAC
Termination
Wire Lead
Tone
Siren
Type
Vibrating
Overview
Corrosion Resistant Finish, 3-5/16 in. W x 4-7/8 in. H Dimension, Horns
UL Listed. All units feature heavy-duty die cast construction with a gray corrosion-resistant epoxy finish. Gray flame resistant housings constructed of engineered thermoplastic. Terminals for easy wiring. Other voltages available.
The edwards 876 AC & 877 DC series are low-current, high decibel, vibrating horns for heavy-duty use and is UL Listed to NEMA 4X enclosure requirements.
UL Listed. All units feature heavy-duty die cast construction with a gray corrosion-resistant epoxy finish. Gray flame resistant housings constructed of engineered thermoplastic. Terminals for easy wiring. Other voltages available.
The edwards 876 AC & 877 DC series are low-current, high decibel, vibrating horns for heavy-duty use and is UL Listed to NEMA 4X enclosure requirements.