Skip to content
information
Shopping from the United States?

ebm-papst 3414NHH-RS0

DC Fan, 24V, 92x92x25mm, 60CFM, 39dBA, 2.7W, 3250RPM, Connector

Mfr. Part #: 3414NHH-RS0 / RS Stock #: 70371899

ebm-papst

ebm-papst 3414NHH-RS0

Mfr. Part #: 3414NHH-RS0
RS Stock #: 70371899

Description

DC Fan, 24V, 92x92x25mm, 60CFM, 39dBA, 2.7W, 3250RPM, Connector

Out of Stock

Price

Qty.

Standard Price

1

$51.195,24

5

$49.655,16

10

$46.587,42

Additional Inventory

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Air Flow
60 CFM (1699 L/Min.) CGM
Approximate Size
3.6 x 3.6 In. (92 x 92 mm)
Approximate Thickness
1 In. (26 mm)
Bearing Type
Ball
Configuration
Square
Fan Type
DC
Material
Plastic
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-20 °C
Noise Level
39 dBA
Power Rating
2.7 W
Primary Type
Fan
Series
Plug and Play Series
Size
3.6 x 1 (92 x 25) In. (mm)
Speed
3250 RPM
Termination
Connectorized
Type
Square
Voltage Rating
24 VDC

Overview

Plug ‘n’ Play compact axial fans
Complete with mountings and connector
- DC fans
- Plastic housing
- Ideal for PC cooling
- Molex connector fitted
- Threaded inserts for easy mounting
- Connection via lead 313mm (+/- 10mm)
- Threaded brass inserts fitted on both sides
- Blowing over struts
- Protection IP20