Eaton - Cutler Hammer M22M-WJ4
Switch, part, Joystick 4-Pos, Momentary, Metal Bezel, RMQ-Titan M22 Series
Mfr. Part #: M22M-WJ4 / RS Stock #: 70344191
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$494.961,84
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Joystick
Bezel
Metal
Enclosure Rating
NEMA 4x ; 13
Family Name
Global Modular Family
Mounting Hole Size
22.5 mm
Mounting Type
Panel Mount
Number of Positions
4
Operation
Momentary
Operation Mode
Momentary
Primary Type
Joystick
Size
22.5 mm in
Special Features
Used with M22 pushbuttons
Type
Joystick Actuator
UPC Code
786685863702
Overview
Eaton’s M22 joystick line comes in a wide variety of options. From vertical and horizontal two-position
switches to the maintained four-position, these operators fit a variety of applications. An additional option,
two switch points, allows for eight isolated circuits to be actuated individually on a single operator.
switches to the maintained four-position, these operators fit a variety of applications. An additional option,
two switch points, allows for eight isolated circuits to be actuated individually on a single operator.