Skip to content
information
Shopping from the United States?

Eaton - Cutler Hammer FJHMVD06R

DOOR HANDLE MECHANISM NEMA 1& 12 FOR JG BREAKERS RED HANDLE

Mfr. Part #: FJHMVD06R / RS Stock #: 70057125

Eaton - Cutler Hammer

Eaton - Cutler Hammer FJHMVD06R

Mfr. Part #: FJHMVD06R
RS Stock #: 70057125

Description

DOOR HANDLE MECHANISM NEMA 1& 12 FOR JG BREAKERS RED HANDLE

In Stock:

1

Price

Qty.

Standard Price

1

$261.875,70

10

$248.785,02

25

$235.681,92

50

$222.591,24

100

$209.500,56

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
69D6021G24
Color
Red
Dimensions
5.98 in L
Enclosure Rating
NEMA 1 ; NEMA 12
For Use With
JG-Frame
Mounting Type
Through-the-Door
Primary Type
Operating Mechanisms
Series
Type
Handle Assemblies
UPC Code
782113527468

Overview

The World's Most Comprehensive Product Solutions for Applications from 15-2,500 A Series G molded case circuit breakers are designed for circuit protection needs across the globe. A complete line of user-friendly accessories and high-performance interruption ratings meet a host of different application, industry, and regional requirements. Current ratings range from 15 A to 2,500 A. Thermal magnetic and electronic trip units are available, as well as residual ground fault and 30 mA earth leakage protection options. Features
  • Compact Design Frees Up Panel Space
  • Field-Installable Accessories for Easy Custom Configuration
  • Common Accessories Through 630 A
  • Electronic Trip Units from 20 to 2,500 A
  • UL Listed and IEC Rated, 30 mA Ground Fault/Earth Leakage Modules
  • Built-In Ground Fault Protection Down to 20 A