Skip to content
information
Shopping from the United States?

Eaton - Cutler Hammer E51CLF3

Sensor, Photoelectric, Fiberoptic, ( Cable Ordered Separately ), E51 Series

Mfr. Part #: E51CLF3 / RS Stock #: 70057936

Eaton - Cutler Hammer

Eaton - Cutler Hammer E51CLF3

Mfr. Part #: E51CLF3
RS Stock #: 70057936

Description

Sensor, Photoelectric, Fiberoptic, ( Cable Ordered Separately ), E51 Series

In Stock:

1

Price

Qty.

Standard Price

1

$919.850,04

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
CSA Certified ; UL Listed
Body Style
Rectangular
Connection
Screw Terminals
Contact Configuration
L1 Switched, N.O. and N.C.
Contact Rating
1.0A Solid State Output A
Dimensions
4.89 in H X 0.00 in W X 1.54 in L
Function
Photoelectric
Measurement Range
75-650 mm
Mounting Type
DIN Rail Mount
Output
NO/NC Complementary
Sensor Type
Fiberoptic
Supply Voltage
120 VAC
Switch Type
Photoelectric
Technology
Photoelectric
Termination
Screw
Type
Fiber Optic Sensors
UPC Code
782113502113
Weight
0.975 lb

Overview

Eaton's Cutler-Hammer E51 Series sensor families combine high performance with a familiar limit switch style housing. Modular, plug-in components provide application flexibility, ease of maintenance, less downtime and reduced inventory. Choose from 2-wire sensors with AC/DC operation, or 4-wire sensors in either AC or DC styles. Connection options include terminal, mini-connector or various length of cable. The E51 Series can be built to sense metals at shorter ranges (inductive sensing) or just about any material at longer ranges (photoelectric sensing), depending on the head component chosen. Features ?Rugged Construction is Ideal for Industrial Environments ?Viton? Gaskets Ensure a Positive Seal and High Resistance to Industry Chemicals ?Direct Replacement for Worn Out Limit Switches ?Sensor Heads and Bodies Feature Captive Screws to Eliminate Loss ?All Sensor Heads Include a Selector Switch to Program Output Function to Either N.O. or N.C. ?Sensor Bodies Feature Bifurcated Engagement Prongs for a Reliable Connection When Plugging into Receptacle Stabs ?Engagement Key Between Sensor Body and Receptacle Prevents Improper Assembly ?Sensors Accommodate Both U.S. and DIN Mounting Dimensions ?Wiring Terminals Feature Captive Pressure Plate Saddles for #18 to #12 AWG Wire. A Green Screw Identified Ground Terminal is Also Included ?Logic Modules Are Available to Provide Additional Control Functions ?Inductive Sensing Heads for Detecting Metal at Up to 24 mm (0.94 In.) and Photoelectric Sensing Heads for Detecting Targets at Up to 90 m (300 Ft.) ?UL Listed, CSA Certified, CE (on Some Models)