Skip to content
information
Shopping from the United States?

Eaton - Cutler Hammer DC1-1D4D3NN-A20N

DC1 Compact Drive, 115V 1PH IN/230V 3PH OUT, 1.0HP, 4.3A

Mfr. Part #: DC1-1D4D3NN-A20N / RS Stock #: 70356659

Eaton - Cutler Hammer

Eaton - Cutler Hammer DC1-1D4D3NN-A20N

Mfr. Part #: DC1-1D4D3NN-A20N
RS Stock #: 70356659

Description

DC1 Compact Drive, 115V 1PH IN/230V 3PH OUT, 1.0HP, 4.3A

Out of Stock

Price

Qty.

Standard Price

1

$467.041,68

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
4.3 A
Family Name
PowerXL Family
IP Rating
IP20
Series
DC1 Series
Special Features
Coated boards
Supply Voltage
115 VAC
Type
Compact
UPC Code
786685858708

Overview

DC1 Drives
This range of DC1 drives from Eaton has a very compact design with only 14 basic parameters and SmartWire-DT connectivity. The range is easily installled and is perfect for quick commissioning and is ideal for panel builders.