Skip to content
information
Shopping from the United States?

E-T-A Circuit Protection and Control 3120-F321-P7T1-W01D-15A

Circuit Breaker Rocker Black Opaque Actuator I/O Legend QC 2P 240VAC/50VDC 15A

Mfr. Part #: 3120-F321-P7T1-W01D-15A / RS Stock #: 70128817

E-T-A Circuit Protection and Control

E-T-A Circuit Protection and Control 3120-F321-P7T1-W01D-15A

Mfr. Part #: 3120-F321-P7T1-W01D-15A
RS Stock #: 70128817

Description

Circuit Breaker Rocker Black Opaque Actuator I/O Legend QC 2P 240VAC/50VDC 15A

Out of Stock

Price

Qty.

Standard Price

1

$78.494,40

10

$74.569,68

25

$70.644,96

50

$66.720,24

100

$62.795,52

250

$58.870,80

Additional Inventory

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
AC Voltage
240 V
Actuator Type
Rocker
Application
For motors, transformers, solenoids, extra low voltage wiring systems, office machines, electro-medical equipment, power supplies, communications systems, medical equipment to EN 60601
Button Color
Black
Current Rating
15 A
DC Voltage
50 V
Insulation Resistance
100 MOhms
Isolation Voltage
3000 VAC Operating Area, 1500 VAC Between 2 Poles _EMPTY
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-30 °C
Mounting Hole Size
Dia. 1.99 x H 0.846 in
Mounting Type
Chassis, Front Mount
Number of Poles
2
Overload
Thermal
Standards
Approved to CBE Standard EN 60934 (IEC 60934)/Fire Resistance of EN 60335-1:2007-02/S-Type TO CBE to EN 60934 with Trip Free Mechanism
Termination
Chassis Mount
Type
Breaker/Switch Combination
Voltage Rating
240 V ; 50 V

Overview

An extremely versatile range of rocker switch/thermal circuit breakers (S-type TO CBE to EN 60934 with trip free mechanism) offering the choice of single pole, double pole with single pole protection, and double pole with protection on both poles. Designed for snap-in panel mounting with versions available for three different panel cut-out sizes. Illumination is optional and there is a range of colors and markings for the rocker. Under overload conditions the rocker returns to the OFF position. 6-way frame for 3120-F5 available upon request.

Any of the following additional function modules can be supplied factory fitted to the rear of the switch/circuit breaker.
  • Under voltage release coil (double pole versions)
  • Magnetic trip coil for short circuit protection
  • Magnetic trip coil for remote relay trip
  • Auxiliary contacts for status signaling
  • Mechanical slide interlock

    Approved to CBE standard EN 60934 (IEC 60934)

    Applications:
    Motors, transformers, solenoids, extra low voltage wiring systems, office machines, electro-medical equipment, power supplies, communications systems, medical equipment to EN 60601

    Features:
  • Combines circuit protection and a switch
  • Reliable thermal circuit breaker
  • Saves space while reducing downtime and installation costs
  • Modern attractive styling
  • Other options available

    Specifications:
    UL, CSA and CCC approval ratings: 250VAC, 50VDC; 0.1 to 20Amps