Skip to content
information
Shopping from the United States?

Dwyer Instruments PMT2-10-A-U2

Particulate Transmitter, 10"Probe, UL Intrin Safe, 3/4" Male NPT,1/2" Female NPT

Mfr. Part #: PMT2-10-A-U2 / RS Stock #: 70838938

Dwyer Instruments

Dwyer Instruments PMT2-10-A-U2

Mfr. Part #: PMT2-10-A-U2
RS Stock #: 70838938

Description

Particulate Transmitter, 10"Probe, UL Intrin Safe, 3/4" Male NPT,1/2" Female NPT

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$2.892.046,68

3

$2.773.187,28

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Type
Dust

Overview

The SERIES PMT2 Particulate Transmitter is designed to measure particulate emission levels from dust collector discharge. Using DC coupled electrostatic induction sensing technology, the transmitter monitors a pA current that is generated as particulate passes near the probe; a 4 to 20 mA signal will vary based on the particulate level. The PMT2 offers 6 sensitivity ranges allowing the user to choose the range that will best fit the application. The range and test selector switch can also be set to output a 4 mA or 20 mA signal to assist with set up or trouble shooting. Averaging time setting can be used to dampen the signal if desired.

Features
  • Simple 2-wire installation for PLC and control panels
  • Non-stick PTFE coated probe to prevent false readings from moist and conductive dusts, condensate, and dust buildup
  • Remote zero calibration helps to decrease maintenance time