Skip to content
information
Shopping from the United States?

Dialight 677-3332-323F

Panel Mount Indicator 7mm HO/O-6VDC w/O-ring

Mfr. Part #: 677-3332-323F / RS Stock #: 70880895

Dialight

Dialight 677-3332-323F

Mfr. Part #: 677-3332-323F
RS Stock #: 70880895

Description

Panel Mount Indicator 7mm HO/O-6VDC w/O-ring

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

225

$8.532,54

Additional Inventory

Minimum Qty: 225
Multiples Of: 25
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Orange
Current Rating
0.03 A
Family Name
670 Family
Lamp Type
LED
LED Configuration
Internal
Luminous Intensity
1280.00 mcd
Mounting Hole Size
0.276 in ; mm ; 7 in
Series
677 Series
Supply Voltage
6 VDC

Overview

Dialight 670 Family | 677 Series — IP66 Watertight, NEMA 4X Panel Mount Indicators:

Dialight's 677 Series are watertight, and carry NEMA 4X and IP66 ratings with a metal housing for more robust applications. The 670 Series are made for front-panel mounting in hole sizes from 5 mm to 16 mm (0.244" to 0.374") applications including power indication, status indication, maintenance and warning indication, and instrumentation.

Features:
  • Colors include red, green, orange, and blue
  • Certifications & Ratings: RoHS compliant, NEMA 4X, IP66
  • Front panel mounting
  • Life: Up to 100K hours
  • Mounting hole size: 0.283" (7.2mm)
  • LED can be recessed, protrude, and internal from housing
  • Low power consumption - uses up to 90% less energy than an incandescent indicator
  • No heat generated
  • Long life, lasting up to 100K hours

    Applications:
  • Main power indication
  • Remote power indication
  • Status indication
  • Maintenance and warning indication
  • Instrumentation