Skip to content
information
Shopping from the United States?

Deltrol Controls 20035-83

Relay;Mag. Latching;105ML;DPDT;10A;120VAC;Octal Plug;8,11,20 Pins;Plain Cover

Mfr. Part #: 20035-83 / RS Stock #: 70733485

Deltrol Controls

Deltrol Controls 20035-83

Mfr. Part #: 20035-83
RS Stock #: 70733485

Description

Relay;Mag. Latching;105ML;DPDT;10A;120VAC;Octal Plug;8,11,20 Pins;Plain Cover

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$382.536,00

10

$363.421,62

25

$344.282,40

50

$325.168,02

100

$306.028,80

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Current Rating
10 A
Contact Form
DPDT
Current Rating
10 A
Function
Bistable/Latching
Mounting Type
Socket Mount
Number of Pins
8
Primary Type
Power Relays
Relay Type
General Purpose
Termination
8-Pin Octal

Overview

105ML Series Magnetic Latching Relay: 5 and 10 Amp Plug-in Octal Base
Features:
  • Up to 10 Amp loads (see data sheet)
  • Class F coil insulation system for 155°C total temperature
  • Coil molded in Polyester for environmental protection
  • Snap-action, one-piece armature eliminates interconnections
  • High impact polycarbonate dust cover

    Models:
  • 105ML: Terminates to standard pin type octal receptacles, Deltrol type 105 sockets for SPDT and DPDT, Conxall Type 77-20 sockets for 3PDT, 4PDT, and 5PDT

    Typical Applications:
  • Railroads
  • Public Transit