Skip to content
information
Shopping from the United States?

Cinch DCDM15S6E5-18.0B

connector,micro d 15 position less hardware; socket

Mfr. Part #: DCDM15S6E5-18.0B / RS Stock #: 70039748

Cinch

Cinch DCDM15S6E5-18.0B

Mfr. Part #: DCDM15S6E5-18.0B
RS Stock #: 70039748

Description

connector,micro d 15 position less hardware; socket

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$112.612,14

5

$103.595,22

10

$90.082,26

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Number of Contacts
15
Number of Rows
2
Primary Type
Micro-D
Special Features
Twist-Pin Contacts ; Shielded
Standards
MIL-C-83513
Termination
Lead Wires
Type
Socket
Wire Size
26 AWG

Overview

The Cinch Microminiature Dura-Con line of connectors qualified (QPL) to MIL-DTL-83513 is one of the most widely used .050 inch (1.27mm) pitch connectors for military and high-end commercial applications. Dura-Con is ideal where packaging requires a small size and low weight, as well as a highly reliable and rugged connector that has electrical and mechanical integrity under extreme vibration and shock conditions. The heart of the Dura-Con System is the unique wire form pin that provides seven points of contact when mated to the socket. Applications include electronics in missiles, aircraft, launch vehicles, satellites and computers.