Skip to content
information
Shopping from the United States?

Carol Brand / General Cable C2040A.12.07

Hook-Up Wire, 20 AWG,Stranded, Blue

Mfr. Part #: C2040A.12.07 / RS Stock #: 70040631

Carol Brand / General Cable

Carol Brand / General Cable C2040A.12.07

Mfr. Part #: C2040A.12.07
RS Stock #: 70040631

Description

Hook-Up Wire, 20 AWG,Stranded, Blue

In Stock:

6

Price

Qty.

Standard Price

1

$55.082,70

5

$52.325,46

10

$51.232,50

25

$50.127,12

50

$49.021,74

100

$47.916,36

Additional Inventory

Can ship in 10 days:

16500

On order:

5

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 100 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Conductor Material
Tinned Copper (TC)
Insulation Color
Blue
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.41 in
Jacket Thickness
0.016 (0.41) in. (mm)
Outer Diameter
0.070 in
Packaging
Coil
Standards
UL Style 1007/1569, ASTM B-32
Stranding
10x30
Temperature, Rating
-20 to 105 °C
Type
Hook-Up Wire
UPC Code
079407123490
Voltage Rating
300 V
Wire Size
20 AWG

Overview

Product Construction:
Conductor:
  • 24 thru 16 AWG
  • Fully annealed tinned copper per ASTM B-33
  • Solid or stranded
    Insulation:
  • Premium-grade, color-coded PVC
  • Temperature Range: -20°C to +105°C
  • Color Code: See chart below
    Applications:
  • Internal wiring of electrical and electronic equipment
  • Internal wiring of panels and meters
  • Point-to-point wiring
  • Suggested voltage rating: 300 volts
    Compliances:
  • UL Style 1007 - 80°C, 300V
  • UL Style 1569 - 105°C, 300V
  • CSA TR-64 - 90°C, 300V
  • RoHS Compliant Directive 2002/95/EC
  • Designed to meet UL VW-1 Vertical Wire Flame Test