Skip to content
information
Shopping from the United States?

Bussmann by Eaton FRS-R-75

Fuse, Dual Element, Time-Delay, 75 A, 600 VAC/250 VDC, 1.06 +/-0.008 in.

Mfr. Part #: FRS-R-75 / RS Stock #: 70151049

Bussmann by Eaton

Bussmann by Eaton FRS-R-75

Mfr. Part #: FRS-R-75
RS Stock #: 70151049

Description

Fuse, Dual Element, Time-Delay, 75 A, 600 VAC/250 VDC, 1.06 +/-0.008 in.

In Stock:

1

Price

Qty.

Standard Price

1

$204.532,56

10

$194.310,90

25

$184.076,82

50

$173.855,16

100

$163.621,08

Additional Inventory

Manufacturer Lead Time:

15 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Combination starters, motor control centers, machinery disconnects, power panelboards
Body Material
Fiberglass
Class
Class RK5
Current Rating
75 A
Current, Ratings
75 A
Diameter
1.06 ±0.008 in
Dimensions
0.81 in H X 0.81 in W X 5.00 in L
Indicator
Non-indicating
Length Tolerance
+/-0.31”
Mounting Type
Stud
Primary Type
Single Use Fuses
Shape
Rectangular
Speed
Time Lag sec
Termination
Blade
Type
Fuse
UPC Code
051712508599
Weight
0.4 lbs

Overview

Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).