Skip to content
information
Shopping from the United States?

Bussmann by Eaton AGC-1

FAST ACTING 1/4IN X 1-1/4IN

Mfr. Part #: AGC-1 / RS Stock #: 70150762

Bussmann by Eaton

Bussmann by Eaton AGC-1

Mfr. Part #: AGC-1
RS Stock #: 70150762

Description

FAST ACTING 1/4IN X 1-1/4IN

Out of Stock

Price

Qty.

Standard Price

5

$1.589,76

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Glass
Current Rating
1 A
Primary Type
Cylinder
Series
AGC Series
Termination
Cartridge
Type
Fast Acting

Overview

  • Carry 100%, open at 135% within 1 hour, 200% within 120 seconds.
  • Glass Tube with Nickel-Plated Endcap Construction
  • UL Listed Up to 10 A
  • UL Recognized 11 A to 35 A
  • CSA Certified
  • Mount with Cooper Bussmann Fuse Clip or Holder