Bussmann by Eaton 4405
Fuse, 1/4 X 1-1/4, Single Pole, Solder Terminals, 30 Amp, 250 Volt
Mfr. Part #: 4405 / RS Stock #: 70149731
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$10.494,90
10
$9.861,48
25
$9.128,70
50
$8.296,56
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Clip Material
Bronze, Bright Tin-Lead Plated
Current Rating
30 A
For Use With
1/4 x 1-1/4” Fuses
Material
Bakelite
Mounting Type
Panel Mount
Number of Poles
1
Primary Type
Fuse Block
Standards
UL Recognized Guide IZLT2 File E14853
Terminal Type
Solder
Voltage Rating
250 V V
Overview
Cooper Bussmann Screw Mount Fuse Block
Professional range of surface mounted Cooper Bussmann fuse blocks.
Professional range of surface mounted Cooper Bussmann fuse blocks.