Bulgin PXM7011/06S/ST/0507
Connector; In-Line Flex; 6-P; Fem./Socket; Screw Term.; 5-7mm Cable Entry; Metal
Mfr. Part #: PXM7011/06S/ST/0507 / RS Stock #: 70329303
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
30
$69.229,08
150
$63.689,76
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Plating
Nickel
Current Rating
10 A ; 8 Amp
Family Name
Buccaneer Power Family
Features
Shielded
Gender
Female Socket ; Receptacle
Housing Finish
Zinc Alloy ; Nickel Plated
IP Rating
IP66 ; IP68 ; IP69K
Keyed Position
Keyed
Mating Type
Bayonet
Mounting Type
Free Hanging (In-Line)
Number of Contacts
6
Packaging
Bulk
Primary Type
Sealed
Temperature Range
-40 to 120 C
Termination
Screw
Voltage Rating
600 V ; 500 V
Overview
Flex In-Line Cable Connectors.
Features:
Water and dustproof to IP66, IP68, IP69K when mated with compatible connector
30 degree push twist locking, tamperproof lock prevents accidental un-mating
Plug or Socket
2, 3, 8, 16, 22 Pole with leading Earth contact on 3 Pole versions
Screw, Crimp/Solder terminations available, depending on part code; Screw contacts supplied fitted, ? Crimp/Solder contacts and fitting tools available separately
Choice of body material depending on part code:
- Plastic body (part codes prefixed PXP)
- Metal body (part codes prefixed PXM). Cable Braid Termination option supplied with part codes suffixed /SN or available separately (part code PXM6090)
Choice of cable acceptance 4mm-10mm diameter depending on part code (see data for details)
Gland Pack PXP6088 available separately to accomodate all sizes
PXP6082/PXM6082 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with PXP6010/PXM6010 Series Flex Connectors
Features:
- Plastic body (part codes prefixed PXP)
- Metal body (part codes prefixed PXM). Cable Braid Termination option supplied with part codes suffixed /SN or available separately (part code PXM6090)