Skip to content
information
Shopping from the United States?

Brother International HGES2515PK

Label Tape Cassette, Black on White, 0.94" x 26.2 Ft, Extra Strength Adhesive

Mfr. Part #: HGES2515PK / RS Stock #: 70232372

Brother International

Brother International HGES2515PK

Mfr. Part #: HGES2515PK
RS Stock #: 70232372

Description

Label Tape Cassette, Black on White, 0.94" x 26.2 Ft, Extra Strength Adhesive

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$162.689,58

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 5
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black ; White
Dimensions
314.40 in L
For Use With
Continuous Labels
Tape Length
0.94 ”
Tape Width
0.94 in
UPC Code
012502630586

Overview

This high grade 24mm white tape is ideal for everyday and harsh environmental applications and can withstand extreme temperatures, as well as chemical and moisture exposure. Best suited for rough and uneven surfaces. Each cassette includes 8m (26.2ft) of tape. 5 cassettes per carton. For use with PT-E500, PT-E550W, PT-E800W, PT-P900, PT-P900W, PT-P950NW Label Printers.