Skip to content
information
Shopping from the United States?

Brady HSNX-400-2-WT-S

Cable and Harness Marking Tags, 0.41"H x 2.2"W x 250, White

Mfr. Part #: HSNX-400-2-WT-S / RS Stock #: 71859474

Brady

Brady HSNX-400-2-WT-S

Mfr. Part #: HSNX-400-2-WT-S
RS Stock #: 71859474

Description

Cable and Harness Marking Tags, 0.41"H x 2.2"W x 250, White

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$178.835,58

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Wire and Cable Labeling
Color
White
Dimensions
0.41 in H X 2.20 in W
For Use With
i7100 ; PR Plus ; THT 3” Core Printers
Labels per Roll
250
Labels per Row
1
Material
Nomex®
Maximum Operating Temperature
266 F
Minimum Operating Temperature
-94 F
Primary Type
Tag
Printer Type
Thermal Transfer
Shape
Rectangle
Special Features
Rigid
Tape Thickness
0.012 in
UPC Code
662820999539

Overview

B-508 tags are designed as high performance bundle and cable identification tags to stand up to the harshest environments. Dot matrix or thermal transfer printable tags are available in white, yellow or green. B-508 tags have excellent tear, solvent and heat resistance properties. Service temperature of -94°F to 266°F (-70°C to 130°C). Note: These tags are not compatible with the BradyPrinter i5100 or IP Series printers. A ribbon is required to print this material. Use Part Number R4300.