Bourns SDR0503-102KL
Inductor, SMT 5.3mm D Max, Power, Q Ref 40, SRF Min 3MHz, 10%, 1000uH
Mfr. Part #: SDR0503-102KL / RS Stock #: 70153821
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$434,70
5
$399,924
10
$369,495
100
$339,066
250
$304,29
1000
$269,514
Additional Inventory
Manufacturer Lead Time:
19 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Case Size
0503
Current Rating
0.11 A
DC Resistance
11.5 Ohms
Inductance
1000 μH MuH
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Self Resonant Frequency
3 MHz
Termination
SMD
Tolerance
0.1 %
Type
Filter
Overview
Features:
Low Profile
Ferrite DR Core
Applications
Input/Output of DC/DC Converters
Power Supplies For:
Portable Communication Equipment
Camcorders
LCD TVs
Car Radios
Applications
Portable Communication Equipment
Camcorders
LCD TVs
Car Radios