Skip to content
information
Shopping from the United States?

Bourns MF-PSMF010X-2

Fuse, Resettable, PTC, Sz 0805, 0.10A, 15VDC, DCR 1 Ohm @23C, SMD

Mfr. Part #: MF-PSMF010X-2 / RS Stock #: 70154469

Bourns

Bourns MF-PSMF010X-2

Mfr. Part #: MF-PSMF010X-2
RS Stock #: 70154469

Description

Fuse, Resettable, PTC, Sz 0805, 0.10A, 15VDC, DCR 1 Ohm @23C, SMD

In Stock:

3000

Price

Qty.

Standard Price

3000

$447,12

Additional Inventory

Manufacturer Lead Time:

13 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 3000
Multiples Of: 3000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
0.3 A
DC Resistance
7.5 Ohms
Mounting Type
PCB Mount
Primary Type
Resettable Fuses
Size
0805 in
Speed
Very Fast Acting sec
Termination
PCB ; Surface Mount
Type
PCB Mounted Fuses
Voltage Rating
15 V

Overview

MF-PSMF Series
Applications include USB port protection - On the Go and 2.0, PC motherboards - Plug and Play protection, mobile phones - battery and port protection, PDAs/digital cameras, game console port protection.