Skip to content
information
Shopping from the United States?

Bourns CR0805-JW-100ELF

CR0805 SMD Thick Film Resistor 10R 5%

Mfr. Part #: CR0805-JW-100ELF / RS Stock #: 70410711

Bourns

Bourns CR0805-JW-100ELF

Mfr. Part #: CR0805-JW-100ELF
RS Stock #: 70410711

Description

CR0805 SMD Thick Film Resistor 10R 5%

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

50

$10,83024

2500

$10,557

5000

$10,29618

25000

$9,83664

50000

$9,30258

250000

$8,66916

Additional Inventory

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 50
Multiples Of: 50
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Thick Film
Package Type
0805 (2012 mm)
Power Rating
0.125 W
Resistance
10 Ohms
Resistance Range
0 to 999 Ohms
Termination
SMD
Tolerance
5 %

Overview

Bourns CR0603/CR0805/CR1206 Series - Chip Resistors:

Features:
  • Three layer contacting process with nickel barrier prevents leaching and provides excellent solderability
  • Power rating at 70 °C: CR0603 - 0.10 W, CR0805 - 0.125 W, CR1206 - 0.25 W
  • Tight tolerances of bottom electrode width
  • Suitable for all types of soldering processes
  • Paper tape on reel for automatic placement
  • RoHS compliant*