Bourns 4610X-101-221LF
Resistor, 220 Ohms, 1.25 W, 2 %, 100 V (Max.), 100 ppm/ DegC, SIP
Mfr. Part #: 4610X-101-221LF / RS Stock #: 70155451
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$367,14762
10
$348,79086
50
$330,4341
100
$312,07734
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Circuit
Bussed Array
Mounting Type
Through Hole
Number of Resistors
9
Number of Terminals
10
Operating Temperature
-55 to 125 °C
Package Type
SIP
Power Rating
1.25 W
Resistance
220 Ohms
Temperature Coefficient
+/- ppm/°/C
Tolerance
0.02 %
Overview
Features:
Low Profile is Compatible with DIPs
Wide Assortment of Pin Packages Enhances Design Flexibility
Recommended for Rosin Flux and Solvent Clean and No Clean Flux Processes
Marking on Contrasting Background for Permanent Identification