Skip to content
information
Shopping from the United States?

Bourns 4608X-102-102LF

Resistor, 1 Kilohms, 1 W, 2 %, 100 V (Max.), 100 ppm/ DegC, SIP

Mfr. Part #: 4608X-102-102LF / RS Stock #: 70155436

Bourns

Bourns 4608X-102-102LF

Mfr. Part #: 4608X-102-102LF
RS Stock #: 70155436

Description

Resistor, 1 Kilohms, 1 W, 2 %, 100 V (Max.), 100 ppm/ DegC, SIP

In Stock:

85

Price

Qty.

Standard Price

1

$304,98552

10

$289,73376

50

$274,482

100

$259,23024

Additional Inventory

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 85
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Circuit
Isolated Array
Mounting Type
Through Hole
Number of Resistors
4
Number of Terminals
8
Operating Temperature
-55 to 125 °C
Package Type
SIP
Power Rating
1 W
Resistance
1 Kiloohms
Temperature Coefficient
+/- ppm/°/C
Tolerance
0.02 %

Overview

Features:
  • Low Profile is Compatible with DIPs
  • Wide Assortment of Pin Packages Enhances Design Flexibility
  • Recommended for Rosin Flux and Solvent Clean and No Clean Flux Processes
  • Marking on Contrasting Background for Permanent Identification