Skip to content
information
Shopping from the United States?

Bourns 3214W-1-202E

Trimmer,Cermet,Rest 2 Kilohms,SMD,Pwr-Rtg 0.25W,Dim 0.19inLx0.2inWx0.139inH

Mfr. Part #: 3214W-1-202E / RS Stock #: 70153440

Bourns

Bourns 3214W-1-202E

Mfr. Part #: 3214W-1-202E
RS Stock #: 70153440

Description

Trimmer,Cermet,Rest 2 Kilohms,SMD,Pwr-Rtg 0.25W,Dim 0.19inLx0.2inWx0.139inH

In Stock:

505

Price

Qty.

Standard Price

1

$3.651,48

5

$3.353,40

10

$3.216,78

100

$2.918,70

250

$2.744,82

500

$2.372,22

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dielectric Strength
600 VAC
Element Material
Cermet
Insulation Resistance
100 MOhms
Load Life
1000 hr @ 0.5 W, +85 °C
Maximum Operating Temperature
150 °C
Mechanical Angle
Wiper idles Degree(s)
Minimum Operating Temperature
-65 °C
Mounting Type
Surface Mount
Number of Turns
5
Power Rating
0.25 W
Primary Type
Trimmers
Resistance
2 Kiloohms
Rotational Life
200 Cycles
Temperature Coefficient
±100 ppm/°C
Termination
SMD
Tolerance
0.1 %
Torque
180 g/cm
Weight
0.02 oz

Overview

4 mm Square 5-turn, cermet, sealed trimmer.

Features:
  • Resistance Tolerance: ±10%
  • Power Rating: 0.25 Watt at 85°C
  • Dielectric Strength: 600 VAC
  • Temperature Range: -65°C to +150°C
  • Load Life: 1000 Hours
  • Adjustment Tool: H-91
  • Sealed to Withstand Board Wash Processing
  • Pick and Place Centering Design, with Flush Adjustment
  • 4 mm Design Meets EIA/EIAJ/IPC/VECI SMD Standard Trimmer Footprint
  • Patent #5047746 Advanced Drive/Wiper Mechanism