Skip to content
information
Shopping from the United States?

Bogen Communications, Inc. AH5A

Speaker, 275 Hz to 14 kHz, 110 deg., Quick, Textured Mocha Enamel

Mfr. Part #: AH5A / RS Stock #: 70146575

Bogen Communications, Inc.

Bogen Communications, Inc. AH5A

Mfr. Part #: AH5A
RS Stock #: 70146575

Description

Speaker, 275 Hz to 14 kHz, 110 deg., Quick, Textured Mocha Enamel

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$157.336,56

5

$149.487,12

10

$142.010,28

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connection Type
Quick
Finish
Textured Mocha Enamel
Frequency Response
275 Hz to 14 KHz Hz
Impedance
1000 ohm
Power
5 W
Primary Type
Speaker

Overview

Amplified Horns with Volume Control, 275 Hz to 14 kHz Frequency Response

Bogen's Series of amplified speakers are an alternative to 70 V and 25 V speaker systems. Each speaker has a built-in amplifier with volume control. - Model ASWG1. Ceiling mount with unmounted cone speaker. - Power Requirements: 24 VDC, 50 mA. - Impedance: 1000 ohms. - Dimensions: 127/8" Dia. ?- 31/4" D. - Weight: 4 lbs. - Model ASWB1. Wall baffle with unmounted cone speaker. - Power Requirements: 24 VDC, 50 mA. - Impedance: 1000 Ohms. - Dimensions: 91/2" W ?- 91/2" H ?- 51/4" D. - Weight: 4 Lbs. - Model AH5A. Horn Speakers. - Power Requirements: 24 VDC, 400 mA. - Impedance: 600 ohms. - Dimensions: 9" Dia. ?- 91/4" D. - Weight: 5 Lbs.
The AH5A metal horn speakers are rugged, self-contained one-way amplified paging horn assemblies with screwdriver-adjustable volume controls.