Skip to content
information
Shopping from the United States?

Bimba MFD MGAFR200-08-SM

Filter/Regulator,1/4Npt,40Mic,Semi-Auto Drn,130 Psi, Pc Bwl/Mtl Grd,Brkt,200 Se

Mfr. Part #: MGAFR200-08-SM / RS Stock #: 72028717

Bimba MFD

Bimba MFD MGAFR200-08-SM

Mfr. Part #: MGAFR200-08-SM
RS Stock #: 72028717

Description

Filter/Regulator,1/4Npt,40Mic,Semi-Auto Drn,130 Psi, Pc Bwl/Mtl Grd,Brkt,200 Se

In Stock:

35

Price

Qty.

Standard Price

1

$77.774,04

10

$73.886,58

25

$69.999,12

50

$66.111,66

100

$62.224,20

250

$58.336,74

Additional Inventory

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bowl Material
Polycarbonate
Drain Type
Semi-Automatic
Filtration Rating
40 Micron
Operating Pressure
20 to 130 PSI
Port Size
1/4 in
Thread Type
NPT