Skip to content
information
Shopping from the United States?

Belden 3106A 010500

Multiconductor Cable, 1Pr+1C, 22AWG, 7x30, TC, FHDPE, Foil&Braid, Black PVC

Mfr. Part #: 3106A 010500 / RS Stock #: 70004010

Belden

Belden 3106A 010500

Mfr. Part #: 3106A 010500
RS Stock #: 70004010

Description

Multiconductor Cable, 1Pr+1C, 22AWG, 7x30, TC, FHDPE, Foil&Braid, Black PVC

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$2.001.843,18

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 500 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Conductor Material
Tinned Copper (TC)
Configuration
1 Pair
Dimensions
6000.00 in L
Insulation Material
Foam High Density Polyethylene (FHDPE)
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
1
Packaging
Coil
Shielding
Foil;Braiding
Standards
CM ; PLTC
Stranding
7 x 30
Wire Size
22 AWG

Overview

Belden RS-485 Data Cable
A cable for use with RS-485 based systems.