Skip to content
information
Shopping from the United States?

Bel Power Solutions PFC500-1024F

Power Supply,AC-DC,24V,21A,85-264V In,Enclosed,Panel Mount,PFC,PFC500 Series

Mfr. Part #: PFC500-1024F / RS Stock #: 70006178

Bel Power Solutions

Bel Power Solutions PFC500-1024F

Mfr. Part #: PFC500-1024F
RS Stock #: 70006178

Description

Power Supply,AC-DC,24V,21A,85-264V In,Enclosed,Panel Mount,PFC,PFC500 Series

Out of Stock

Price

Qty.

Standard Price

30

$1.286.115,84

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Enclosed
Input Current
7.8 A (RMS) (Max.) @ 85 VAC A
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-264 VAC
Line Regulation
0.005 %
Load Regulation
0.002 %
Mounting Type
Panel Mount
Number of Outputs
1
Operating Frequency
100 kHz
Operating Temperature
0 to 50 °F
Operation
PFC
Output Current
21 A
Output Power
500 V
Output Voltage
24 VDC
Power Rating
500 W
Primary Type
AC-DC
Product Header
PFC500 Series DC-DC Power Supply
Special Features
Parallelable ; Power Fail Signal ; Power Good Signal ; Remote Sense
Standards
CE Marked
Type
Industrial

Overview

PFC500 Series Power Supply, 500 W (Nom.) Power Rating, 85 to 264 VAC Input Voltage
  • Fully-regulated outputs ?Remote sense ?Logic level inhibit ?Current share, power fail, and power good Signals ?Overtemperature, overvoltage, and overcurrent protected

  • Wide Range Input?Single, Triple, and Quad Output Models?Power Factor Correction Meets EN61000-3-2?CISPR 22 Level B, FCC Level B?Fan Option — Add "F" Suffix?Main Output Remote Sense?Fully Regulated Outputs?>0.98 Power Factor Correction?UL 1950 and EN60950 Approved