Skip to content
information
Shopping from the United States?

Banner Engineering SM31RQD

Photoelectric Sensor, Receiver, 3m, 10-30VDC, NPN/PNP, QD, Mini-Beam

Mfr. Part #: SM31RQD / RS Stock #: 70167903

Banner Engineering

Banner Engineering SM31RQD

Mfr. Part #: SM31RQD
RS Stock #: 70167903

Description

Photoelectric Sensor, Receiver, 3m, 10-30VDC, NPN/PNP, QD, Mini-Beam

In Stock:

44

Price

Qty.

Standard Price

1

$155.250,00

Additional Inventory

On order:

39

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
26839
Body Diameter
18 in
Body Style
Rectangular
Connection Type
Connector
Housing Material
Thermoplastic
Humidity
90 %RH
Indicator
LEDs
Input Output
Discrete
IP Rating
IP67
Lens Material
Acrylic
Light Source
Infrared
Maximum Operating Temperature
70 °C
Measurement Range
3 m
Mechanical Angle
1 Degree(s)
Minimum Operating Temperature
-20 °C
Mounting Type
M18 Threaded
NEMA Rating
1 ; 12 ; 2 ; 3 ; 3S ; 4 ; 4X ; 6
Number of Pins
4
Operation
Dark-ON ; Light-ON
Output
NPN/PNP
Response Time
1 ms
Sensing Mode
Receiver
Sensing Range
3000
Standards
UL Listed, CSA Certified, CE Marked
Supply Voltage
10-30 VDC
Switching Current
150 mA
Technology
Photoelectric
Turn On Delay Time
100 ms
Type
Through Beam Sensors

Overview

Features:
  • Compact, High-Performance Sensors with 18 mm Threaded Lens or Side Mount
  • All sensing Modes Available, Some with Ranges to 30 m
  • Signal Strength Output Indicator
  • 2 m Integral Cable Models Listed (QD Models Available for DC Models)
  • Expert Models with Push-Button TEACH-Mode Configuration Available
  • Accessories Available: Cordsets, Brackets, Reflectors and Apertures

    Applications:
  • Registration Mark Detection
  • Carton on Conveyor
  • Clear Film Web Break
  • Baggage Handling
  • Bottle Conveying