Skip to content
information
Shopping from the United States?

Banner Engineering QDE2R4-825D

Cordset, M12 Euro, Male Straight, 8 Pin, Single End, 7.6 Meters, PVC, Yellow

Mfr. Part #: QDE2R4-825D / RS Stock #: 70168867

Banner Engineering

Banner Engineering QDE2R4-825D

Mfr. Part #: QDE2R4-825D
RS Stock #: 70168867

Description

Cordset, M12 Euro, Male Straight, 8 Pin, Single End, 7.6 Meters, PVC, Yellow

In Stock:

2

Price

Qty.

Standard Price

1

$72.036,00

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
73258
Cable Length
25 ft
Cable Type
Single Ended
Color
Yellow
Connector Angle Cable end 1
Straight
Connector Type Cable end 1
M12 Male
Connector Type Cable end 2
Pigtail
Gender
Male
Jacket Color
Yellow
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
5
Number of Connectors
1
Number of Contacts
8
Orientation
Straight
Series

Overview

QDE Series
A series of quick diskonnect euro style straight male connectors from Turck Banner. These industrial connectivity products have an M12 coupling and are available in various cable lengths