Banner Engineering PBAQ
Photoelectric Sensor, For Use With MULTI-BEAM 3-Wire and 4-Wire Sensors
Mfr. Part #: PBAQ / RS Stock #: 70167379
Price
Qty.
Standard Price
1
$129.168,00
Additional Inventory
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
16603
For Use With
Photoelectric Sensor
Output
SPST-NC
Overview
strong>Multi-Beam® Series
The Multi-Beam series is a modular design and is one of the industry’s most flexible and versatile sensor families with over 5,000 custom configurations. They are available in opposed, retro-reflective, diffuse, convergent and glass fiber optic sensing modes. Flexibility is enhanced thanks to the interchangeable ac or dc power blocks plus the additional choice of 2, 3 or 4-wire sensor blocks. A wide selection of sensing ranges is also available up to a maximum of 200 meters. Should the application require output timing controls then a choice of output timing logic modules are available. For more specialized applications they also feature ambient light receivers, optical edge transmitters and optical edge guides.
The Multi-Beam series is a modular design and is one of the industry’s most flexible and versatile sensor families with over 5,000 custom configurations. They are available in opposed, retro-reflective, diffuse, convergent and glass fiber optic sensing modes. Flexibility is enhanced thanks to the interchangeable ac or dc power blocks plus the additional choice of 2, 3 or 4-wire sensor blocks. A wide selection of sensing ranges is also available up to a maximum of 200 meters. Should the application require output timing controls then a choice of output timing logic modules are available. For more specialized applications they also feature ambient light receivers, optical edge transmitters and optical edge guides.