Banner Engineering MQDC-406
Cable Assembly, M12 Threaded Connector To Cut End, 4C, 6 L, MQDC Series
Mfr. Part #: MQDC-406 / RS Stock #: 70168844
Price
Qty.
Standard Price
1
$38.502,00
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
45136
Cable Length
6.56 ft
Cable Type
Single Ended
Conductor Size
22 AWG
Connector Angle Cable end 1
Straight
Connector Material
Polyurethane (PUR)
Connector Type
Quick Disconnect
Connector Type Cable end 1
M12 Female
Connector Type Cable end 2
Pigtail
Dimensions
79.20 in L
Gender
Socket
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
4
Number of Connectors
1
Number of Positions
4
Orientation
Straight
Primary Type
Cable
Overview
Quick-disconnect (QD) cables allow sensors and safety devices to be replaced or moved quickly, minimizing down-time. Pico-, Euro-, and Mini-styles are available for dc powered devices. Micro- and Mini-styles are available for ac powered devices. Choose straight or right-angle connectors. Splitter cables are available for powering two devices with one cable.