Banner Engineering ES-FA-9AA
Safety Relay Module, 3NO, DIN Rail Mount, 6 A, 1 Dual/Single Channel, ES Series
Mfr. Part #: ES-FA-9AA / RS Stock #: 70168833
Price
Qty.
Standard Price
1
$317.952,00
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
60131
Contact Current Rating
6 A
Contacts
AgNi (5 µm gold-plated)
Dimensions
0.00 in W X 3.31 in L X 0.12 in D
Enclosure Rating
IP40 ; IP20 ; IP54
Housing Material
Polycarbonate
Input Type
Voltage
IP Rating
IP20
Light Source
LED
Maximum Operating Temperature
+50 °C
Minimum Operating Temperature
0 °C
Mounting Style
DIN Rail Mount
NEMA Type
1
Number of Channels
1 ; 2
Number of Outputs
3
Output Type
Relay
Power Rating
200 VA ; 1500 W
Standards
CE ; EN ISO 13849-1 ; IEC 62061 ; SIL 3 per IEC 61508 ; UL Listed
Supply Voltage
24 VAC
Temperature Operating Range
0 to 50 °C
Terminal Type
Removable
Termination
Plug-In
Type
Safety
Vibration
10-55 Hz at 0.35 mm
Overview
Features:
Two-Hand Control Modules Are for Use with STB Self-Checking Touch Buttons; Certified Type IIIC Per EN 574
Two-Hand Control Modules Are for Use with OTB Optical Touch Buttons; Certified Type IIIA/B
E-Stop and Guard Monitoring Modules Monitor External Devices for Contact Failure
Extension Modules Provide Additional Safety Outputs to a Primary Safety Device
Interface Modules Increase the Switching Current Capacity of Low-Voltage Primary Safety Devices to 6 Amps
Muting Modules Suspend Safeguarding During Hazard-Free Times in the Machine's Cycle