Skip to content
information
Shopping from the United States?

Balluff BTL07P5

Micropulse Linear Transducer,Analog out,voltage,Supply voltage 20-28 V

Mfr. Part #: BTL07P5 / RS Stock #: 70806239

Balluff

Balluff BTL07P5

Mfr. Part #: BTL07P5
RS Stock #: 70806239

Description

Micropulse Linear Transducer,Analog out,voltage,Supply voltage 20-28 V

Out of Stock

Price

Qty.

Standard Price

1

$1.323.388,26

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
BTL5-A11-M0077-R-S32
Series

Overview

Linear position sensors with a profile design are contact-free and absolute measurement systems for the precise detection of one or more positions. They deliver convincing performance in harsh environments, for example in presses, injection molding machines or gantry robots, because they are made of an hermetically sealed IP67 aluminum housing. The magnets of the position encoder act on the measurement element through the wall of the profile.