Skip to content
information
Shopping from the United States?

Balluff BCC06M4

Circular M12 Plug, A Coded, 4 Position, Screw Terminal, 4A, 250V, BCC Series

Mfr. Part #: BCC06M4 / RS Stock #: 70377614

Balluff

Balluff BCC06M4

Mfr. Part #: BCC06M4
RS Stock #: 70377614

Description

Circular M12 Plug, A Coded, 4 Position, Screw Terminal, 4A, 250V, BCC Series

In Stock:

46

Price

Qty.

Standard Price

1

$16.419,24

10

$15.102,72

25

$13.711,68

50

$12.643,56

Additional Inventory

Can ship in 10 days:

525

On order:

61

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
BCC M434-0000-2A-000-41X475-000
Coding
A Coded
Connector Size
M12
Connector Type
Plug
Current Rating
4 A
Gender
Male
IP Rating
IP67
Mounting Type
Panel Mount
Number of Positions
4
Primary Type
M Series Automation
Series
Termination
Screw
Type
M12
Voltage Rating
250 V
Wire Size
18-26 AWG

Overview

Our field attachables ensure the secure transmission of signals, data and power. You can select exactly the product that fits your application from various configurations and housing materials. All plug connectors are extremely robust and industrial grade.