Skip to content
information
Shopping from the United States?

AVX TACL106K010XTA

Capacitor, Tantalum, Cap 10 uF, Tol 10%, 10 VDC, SMT, 1608

Mfr. Part #: TACL106K010XTA / RS Stock #: 70001311

AVX

AVX TACL106K010XTA

Mfr. Part #: TACL106K010XTA
RS Stock #: 70001311

Description

Capacitor, Tantalum, Cap 10 uF, Tol 10%, 10 VDC, SMT, 1608

In Stock:

500

Price

Qty.

Standard Price

1

$2.434,32

5

$2.235,60

10

$2.136,24

100

$1.949,94

250

$1.825,74

500

$1.577,34

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 500
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
10 uF
Capacitance Range
1 to 99 uF
Case Code
L
Case Size
0603 ; 1608
Element Material
Tantalum
Mounting Type
PCB Mount
Termination
SMD
Tolerance
10% %
Voltage Rating
10 V

Overview

The world's smallest surface mount Tantalum capacitor, small enough to create space providing room for ideas to grow. TACmicrochip™ is a major breakthrough in miniaturization without reduction in performance.
  • Capacitance Range: 0.47 μF to 150 μF
  • Capacitance Tolerance: ±10%; ±20%
  • Temperature Range: -55°C to +125°C