Skip to content
information
Shopping from the United States?

ASCO Power Technologies IC+105

Filter, AC, Noise, 1 Ph, Op-V 120VAC, Curr 5A, Flange Mnt, 1.81"Hx2.88"Wx5.31"L

Mfr. Part #: IC+105 / RS Stock #: 70025959

ASCO Power Technologies

ASCO Power Technologies IC+105

Mfr. Part #: IC+105
RS Stock #: 70025959

Description

Filter, AC, Noise, 1 Ph, Op-V 120VAC, Curr 5A, Flange Mnt, 1.81"Hx2.88"Wx5.31"L

Out of Stock

Price

Qty.

Standard Price

1

$203.911,56

10

$194.161,86

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
275120NF005AN3N0
Application
For industrial or office equipment, computers placed in harsh environments
Current Rating
5 A
Filter Type
Noise
Frequency Response
100 kHz to 50 MHz Hz
Mounting Type
Panel Mount
Operating Temperature
-40 to 45 °C
Operating Voltage
120 VAC
Phase
1 Phase Phase
Primary Type
AC
Product Header
Series-Connected High-Frequency Noise Filter
Response Time
0.5 ns
Screw Size
#6 in
Series
Islatrol IC+/LRIC+ Series
Standards
UL 1283 ; CSA Recognized
Type
Filter
Voltage Rating
120 VAC V

Overview

Series connected high-frequency noise filter with transient protection. Provides continuous sine wave Active Tracking® filtration plus high energy protection from spikes, transients and noise on the AC power line. These units are bidirectional, excellent EMI/RFI noise rejection, 47/63 Hz, single phase. Applications include industrial or office equipment, computers placed in harsh environments. UL 1283.
Features:
  • Typically Reduces Normal Mode Transients to ±2 Volts
  • Surge Current Capacity: 45,000 Amps
  • Transient Protection in All Modes: Line-to-Neutral, Line-to-Ground and Neutral-to-Ground
  • LED Power Indicator
  • Ten-Year Warranty
  • UL 1283, CSA Recognized